The Ixys Z8F1232QH020SG is a microcontroller with an eZ8 core architecture, supporting up to 20MHz frequency and 3.6V supply voltage. It features 12KB of FLASH memory and 256B of RAM, with 17 programmable I/Os and 2 timers/counters. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is packaged in a QFN lead-free package.
Ixys Z8F1232QH020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.