
The Ixys Z8F1233QH020SG is a surface mount eZ8 microcontroller with 12KB of FLASH memory and 256 bytes of RAM. It operates at frequencies up to 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a QFN package and is compliant with the RoHS directive. It features a number of peripherals including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller is suitable for a wide range of applications and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Ixys Z8F1233QH020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1233QH020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1233QH020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.