The Ixys Z8F1601VN020SC00TR is a 16KB FLASH microcontroller with an eZ8 core, supporting I2C, SPI, IrDA, and UART interfaces. It features a 70°C maximum operating temperature and a 0°C minimum operating temperature. The device has 31 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer with DMA support. The microcontroller is packaged in a surface mount LCC package and is available on a tape and reel.
Sign in to ask questions about the Ixys Z8F1601VN020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1601VN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1601VN020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.