
The Ixys Z8F1602AR020SC00TR is a 16KB FLASH microcontroller with an eZ8 core, featuring 46 I/Os and a maximum operating temperature of 70°C. It is packaged in a surface-mount LQFP package and is available in tape and reel packaging. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller has a minimum operating temperature of 0°C and contains lead, making it a lead-free device.
Sign in to ask questions about the Ixys Z8F1602AR020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1602AR020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1602AR020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.