The Ixys Z8F1621VN020EC is a microcontroller with 16KB of FLASH memory and 2KB of RAM. It features an 8-bit eZ8 core with a maximum frequency of 20MHz. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It is available in a 20-pin LCC package and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C, and the maximum supply voltage is 3.6V.
Sign in to ask questions about the Ixys Z8F1621VN020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1621VN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1621VN020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.