
The Ixys Z8F1621VN020SC00TR is a 16KB FLASH microcontroller with an eZ8 core, featuring I2C, SPI, IrDA, UART, and USART interfaces. It has 31 I/Os and an internal oscillator. The device is packaged in a surface mount LCC package and is available on tape and reel. The operating temperature range is from 0°C to 70°C. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Ixys Z8F1621VN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.