
The Ixys Z8F1622AR020SC00TR is a 16KB FLASH microcontroller with an eZ8 core, featuring 46 I/Os and an internal oscillator. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device is packaged in a surface-mount LQFP package and operates within a temperature range of 0°C to 70°C. However, it contains lead, making it non-lead-free. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as direct memory access capabilities.
Sign in to ask questions about the Ixys Z8F1622AR020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1622AR020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1622AR020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
