8-bit microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Offers 37 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates within a 1.8V to 3.6V supply voltage range.
Ixys Z8F1680AN020SG technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.