The Ixys Z8F1680QN020EG is an 8-bit eZ8 microcontroller with 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and features a QFN package with surface mount capabilities. It has 37 programmable I/Os and 3 timers/counters, as well as various peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, low voltage detect, and temperature sensor. The microcontroller is suitable for a wide range of applications and is available in a tray packaging.
Sign in to ask questions about the Ixys Z8F1680QN020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1680QN020EG technical specifications.
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1680QN020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.