The Ixys Z8F1680SJ020EG is an 8-bit microcontroller with a core architecture of eZ8. It features a memory size of 16KB and 2KB of RAM. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 105°C. It is available in a SOIC package and is lead-free. The microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and temperature sensor.
Ixys Z8F1680SJ020EG technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.