The Ixys Z8F1681AN024XK is a 16KB FLASH microcontroller built around the eZ8 core. It is designed to operate in a wide temperature range, from -40°C to 85°C, and is packaged in a lead-free LQFP package. This device features a range of interfaces, including I2C, SPI, USB, UART, and USART, and has 36 I/Os. It also includes various peripherals, such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detect. The Z8F1681AN024XK is a surface-mount device, suitable for use in a variety of applications.
Sign in to ask questions about the Ixys Z8F1681AN024XK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F1681AN024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1681AN024XK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.