The Ixys Z8F2421AN020SC00TR is an eZ8 microcontroller with 24KB of FLASH memory and 2048B of RAM. It features a 20us access time and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is part of the Encore! XP series.
Sign in to ask questions about the Ixys Z8F2421AN020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F2421AN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F2421AN020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.