
8-bit microcontroller (MCU) featuring 24KB FLASH memory and 2KB RAM. eZ8 core architecture operates at up to 20MHz with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 29 I/Os and 31 programmable I/Os. Includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 40-pin DIP, this lead-free and RoHS compliant component operates from 3V to 3.6V, with an operating temperature range of -40°C to 105°C.
Ixys Z8F2421PM020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 29 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
