The Ixys Z8F2421VN020EC is an eZ8 microcontroller with 24KB of FLASH memory and an 8-bit data bus. It operates at a maximum frequency of 20MHz and a maximum supply voltage of 3.6V. The device is rated for operation over a temperature range of -40°C to 105°C. It features a range of peripherals, including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a surface mount LCC package.
Sign in to ask questions about the Ixys Z8F2421VN020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F2421VN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F2421VN020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.