
The Z8F2422VS020SC00TR is a 24KB eZ8 microcontroller from Ixys, designed to operate within a temperature range of -20 to 70°C. This device features 46 I/Os and an internal oscillator, making it suitable for a variety of applications. The Z8F2422VS020SC00TR is available in an LCC package and supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Ixys Z8F2422VS020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F2422VS020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F2422VS020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.