
The Ixys Z8F2480AN020EG is an 8-bit microcontroller with an eZ8 core, featuring 24KB of FLASH memory and 2KB of RAM. It supports a range of interfaces, including I2C, SPI, UART, IrDA, and USART, and operates at a maximum frequency of 20MHz. The device is RoHS compliant and is packaged in a QFP package, suitable for surface mount applications. It can withstand operating temperatures between -40°C and 105°C, and has a minimum supply voltage of 1.8V and a maximum supply voltage of 3.6V.
Ixys Z8F2480AN020EG technical specifications.
| Package/Case | QFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.