The Ixys Z8F3221PM020EC is a 32KB FLASH microcontroller based on the eZ8 core. It operates at speeds of up to 20MHz and is designed to function within a temperature range of -40°C to 105°C. This device is packaged in a DIP package and supports a variety of interfaces including I2C, SPI, IrDA, UART, and USART. The Z8F3221PM020EC also features a range of peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. It can be powered by a maximum supply voltage of 3.6V.
Sign in to ask questions about the Ixys Z8F3221PM020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F3221PM020EC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3221PM020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.