
The Ixys Z8F3222AR020SC is a 32KB FLASH microcontroller with an eZ8 core and 8-bit data bus. It operates at a maximum frequency of 20MHz and is packaged in a LQFP. The device features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports DMA and has 2KB of RAM. The microcontroller is designed for surface mount and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Ixys Z8F3222AR020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F3222AR020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3222AR020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
