The Ixys Z8F3281AN024XK is a 32KB FLASH microcontroller based on the eZ8 core. It features 36 I/Os and supports a variety of interfaces, including I2C, SPI, USB, UART, USART, and LIN. This device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The microcontroller includes a range of peripherals, including power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detector. The Z8F3281AN024XK is available in a tray packaging configuration, with 160 units per package. It is designed to be used in a variety of applications, including those requiring high-speed communication and data processing.
Ixys Z8F3281AN024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
No datasheet is available for this part.