Sign in to ask questions about the Ixys Z8F3282AT024XK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F3282AT024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3282AT024XK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.