
The Ixys Z8F4802AR020EC00TR is a microcontroller based on the eZ8 core architecture. It features 48KB of FLASH memory and 4096B of RAM. The device has 46 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The microcontroller operates over a temperature range of -40°C to 105°C and is available in a LQFP package. It is suitable for a variety of applications, including those requiring brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer functionality.
Sign in to ask questions about the Ixys Z8F4802AR020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4802AR020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4802AR020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
