The eZ8 microcontroller is a compact, surface-mount device that operates within a temperature range of 0°C to 70°C and is powered by a voltage between 3V and 3.6V. It features a high-speed 20MHz clock and an 8-bit data bus width, allowing for fast data transfer. The device supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, making it suitable for a variety of applications. It also includes a number of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, which help to ensure reliable operation. With 46 programmable I/Os, this microcontroller provides a high degree of flexibility and customization. The device is available in a 160-pin LQFP package.
Sign in to ask questions about the Ixys Z8F4802AR020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4802AR020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4802AR020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.