
8-bit microcontroller IC featuring 48KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width and eZ8 core architecture. Offers multiple interfaces including I2C, SPI, IrDA, UART, and USART, along with 60 I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Supports a supply voltage range of 3V to 3.6V and operates within a temperature range of -40°C to 105°C. Packaged in an 80QFP surface mount configuration.
Sign in to ask questions about the Ixys Z8F4803FT020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4803FT020EC technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4803FT020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.