
8-bit microcontroller (MCU) featuring 48KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 31 programmable I/Os. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Designed for surface mount installation in a LQFP package, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F4821AN020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4821AN020EG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F4821AN020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
