The Ixys Z8F4821AN020SC is an eZ8 48KB FLASH microcontroller operating at a maximum frequency of 20MHz. It features a 3.6V maximum supply voltage and a 3V minimum supply voltage. The device is packaged in a lead-free LQFP and is mounted using surface mount technology. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The Z8F4821AN020SC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8F4821AN020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4821AN020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4821AN020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
