The eZ8 microcontroller, part number Z8F4821VN020EC, is a high-performance device from Ixys. It features 48 kilobytes of flash memory and 4 kilobytes of random access memory, making it suitable for a wide range of applications. The microcontroller operates at a maximum frequency of 20 megahertz and can handle a maximum supply voltage of 3.6 volts. It is packaged in a leaded LCC package, making it suitable for surface mount applications. The device can operate over a temperature range of -40 degrees Celsius to 105 degrees Celsius.
Ixys Z8F4821VN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.