
The Ixys Z8F4822VS020EC00TR is a surface mount eZ8 microcontroller with 48KB of FLASH memory and 46 I/Os. It operates over a temperature range of -40°C to 105°C and features an internal oscillator. The device supports I2C, SPI, IrDA, UART, and USART interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. The microcontroller is packaged in a tape and reel format and contains lead.
Sign in to ask questions about the Ixys Z8F4822VS020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4822VS020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4822VS020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
