
The Ixys Z8F4822VS020SC00TR is an eZ8 microcontroller with 48KB of FLASH memory and 4096B of RAM. It features a 46-pin LCC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and supports various interfaces including I2C, SPI, IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Sign in to ask questions about the Ixys Z8F4822VS020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4822VS020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4822VS020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
