The Z8F6081AN024XK is a 60KB FLASH microcontroller from Ixys, featuring an eZ8 core and supporting I2C, SPI, USB, UART, and USART interfaces. It is available in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. The device has 36 I/Os and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detector. It is packaged in a tray with 160 units per package and weighs 0.012561oz.
Ixys Z8F6081AN024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
No datasheet is available for this part.