
The Ixys Z8F6401AN020SC00TR is a 64KB FLASH microcontroller featuring the eZ8 core. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0°C to 70°C and is available in a surface-mount LQFP package. This microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also features DMA support and is packaged in tape and reel for easy handling.
Sign in to ask questions about the Ixys Z8F6401AN020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6401AN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6401AN020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
