
The Ixys Z8F6401PM020EC is a microcontroller with an eZ8 core architecture, featuring 64KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 20MHz and has a data bus width of 8 bits. The device is available in a DIP package and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The microcontroller is designed to operate within a temperature range of -40°C to 105°C and can be supplied with a voltage between 3V and 3.6V.
Sign in to ask questions about the Ixys Z8F6401PM020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6401PM020EC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6401PM020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
