
The Ixys Z8F6401PM020SC is an 8-bit eZ8 microcontroller that features 64KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 20 megahertz and has a maximum supply voltage of 3.6 volts. The device is packaged in a DIP and includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also features an internal oscillator and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The microcontroller is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Ixys Z8F6401PM020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6401PM020SC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6401PM020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.