
The Ixys Z8F6401VN020SC00TR is a 64KB FLASH microcontroller with an eZ8 core. It features a 20us access time and supports various interfaces including I2C, SPI, IrDA, and UART. The device has 31 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount LCC package.
Sign in to ask questions about the Ixys Z8F6401VN020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6401VN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6401VN020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.