The Ixys Z8F6402VS020EC00TR is a 64KB FLASH eZ8 microcontroller that operates over a temperature range of -40°C to 105°C. It features 46 I/Os and an internal oscillator, making it suitable for a variety of applications. This device is available in a surface mount LCC package and supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is designed for use in a range of environments and can be mounted using surface mount technology.
Sign in to ask questions about the Ixys Z8F6402VS020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6402VS020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6402VS020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
