
The Ixys Z8F6402VS020SC00TR is a 64KB FLASH eZ8 microcontroller with 64KB RAM and 46 I/Os. It features an internal oscillator and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount LCC package. The Z8F6402VS020SC00TR is a lead-containing device and is packaged on a tape and reel.
Sign in to ask questions about the Ixys Z8F6402VS020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6402VS020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6402VS020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
