8-bit microcontroller featuring a 64KB FLASH memory density and 4KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Includes multiple interfaces such as I2C, SPI, IrDA, and UART, along with peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in a through-hole DIP with 29 programmable I/Os and 8 ADC channels.
Ixys Z8F6421PM020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 20MHz |
| Height | 3.94mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Compliant |
No datasheet is available for this part.