
The Ixys Z8F6421VN020EC00TR is a 64KB FLASH microcontroller with an eZ8 core, supporting I2C, SPI, IrDA, and UART interfaces. It features a 20us access time, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. The device is packaged in a surface mount LCC package and is available in a tape and reel packaging option. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Sign in to ask questions about the Ixys Z8F6421VN020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6421VN020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6421VN020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.