
The Ixys Z8F6423FT020SC00TR is a 64KB FLASH memory microcontroller with an eZ8 core architecture. It features 60 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0-70°C and is packaged in a BQFP package for surface mount applications.
Sign in to ask questions about the Ixys Z8F6423FT020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6423FT020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6423FT020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
