
8-bit microcontroller (MCU) featuring a 64KB FLASH memory density and eZ8 core architecture operating at up to 20MHz. This surface mount device offers 60 programmable I/Os, 12 ADC channels, and multiple communication interfaces including I2C, SPI, IrDA, and UART/USART. Integrated peripherals include DMA, PWM, WDT, and POR, with a 4KB RAM size. Packaged in an 80QFP with a 20.1mm length, 14.1mm width, and 2.8mm height, this lead-free component operates from 3V to 3.6V.
Ixys Z8F6423FT020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 20MHz |
| Height | 2.8mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 60 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 60 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6423FT020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.