The Ixys Z8F6481AN024XK is an 8-bit microcontroller with an eZ8 core, featuring 64KB of FLASH memory and 36 I/Os. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 3.6V. The device is available in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller has a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. It also features 10 ADC channels and 3.75KB of RAM. The device is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Ixys Z8F6481AN024XK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F6481AN024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 3.75KB |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6481AN024XK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.