8-bit microcontroller featuring 16KB Flash memory and 512B RAM. Operates at up to 20MHz with an eZ8 core architecture and 8-bit data bus. Includes I2C, SPI, IrDA, UART, and USART interfaces, along with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Available in a QFN surface mount package, supporting a supply voltage range of 2.7V to 3.6V and operating temperatures from -40°C to 105°C.
Ixys Z8FMC16100QKEG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® MC™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
