
The Z8L18020FSG is a QFP-packaged 8-bit microprocessor from Ixys. It features a Z8 core architecture and supports UART and SCI interfaces. The device operates at a maximum frequency of 20MHz and a supply voltage of 5V. It is designed to function within an operating temperature range of 0-70°C. The Z8L18020FSG is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the Ixys Z8L18020FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8L18020FSG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 2.8mm |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8L18020FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
