
The Z8L18020VSC is a single-core microprocessor with two timers/counters, operating at 5V and up to 20MHz. It is packaged in a PLCC package and is available in quantities of 20. The device is not RoHS compliant and contains lead. It is designed to operate within a temperature range of 0-70°C.
Ixys Z8L18020VSC technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.
