Ixys Z8L18220AEC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | ZIP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8L18220AEC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
