
The Ixys Z8L18220ASC is an 8-bit UART microprocessor with a maximum operating frequency of 20MHz and a supply voltage of 3.3V. It is packaged in a LQFP package and operates within a temperature range of 0-70°C. The device has 24 programmable I/Os and 2 timers/counters. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8L18220ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8L18220ASC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZIP™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8L18220ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
