
The Ixys Z8L18220FSC is an 8-bit UART microprocessor with a maximum operating frequency of 20MHz and a supply voltage of 3.3V. It is packaged in a QFP-66 package and operates within a temperature range of 0-70°C. The device has 24 programmable I/Os and 2 timers/counters. It is not RoHS compliant and contains lead.
Ixys Z8L18220FSC technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ZIP™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
