Ixys Z8L38210FSG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SCC |
| RoHS | Compliant |
No datasheet is available for this part.