The Z8PE002PZ010EC is a 14-pin DIP OTP microcontroller from Ixys with a core architecture of Z8. It features an internal oscillator and 64B of RAM, as well as 512B of memory. The device operates over a temperature range of -40°C to 105°C and is available in a through-hole package. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Ixys Z8PE002PZ010EC technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| RoHS | Not Compliant |
No datasheet is available for this part.