The Z8PE002SZ010EC00TR is a 14-pin SOIC microcontroller with a Z8 core architecture and 512 bytes of OTP memory. It features a 64-byte RAM and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 105°C and is available in a tape and reel packaging. The Z8PE002SZ010EC00TR is a surface-mount device and contains lead, making it non-compliant with lead-free requirements.
Ixys Z8PE002SZ010EC00TR technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| Series | Z8® Plus |
| RoHS | Not Compliant |
No datasheet is available for this part.
