
The Z8PE003SZ010SC is an 8-bit OTP microcontroller with 1KB memory and 14 I/Os. It features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The Z8PE003SZ010SC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8PE003SZ010SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8PE003SZ010SC technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8PE003SZ010SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
